| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-533 |
633-015-263-533
| Heilind Number: | EDA633-015-263-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-533 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance applications. This plug connector, featuring three amperage capacity, is designed for seamless integration onto circuit boards with its convenient boardlocks mount type. Its 15 positions, arranged across three rows, offer ample connectivity options. The PC Tail termination method ensures secure and reliable connections, while gold flash contact plating and nickel shell plating guarantee optimal signal transmission. Constructed with durable steel shell material, this connector is built to withstand harsh operating environments, with an impressive temperature range of -55 to 85 °C. Complete with a mating retention type utilizing 4-40 threaded standoffs, this connector ensures stability and ease of use in any setup. Upgrade your connectivity experience with this essential component.

