| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-535 |
633-015-263-535
| Heilind Number: | EDA633-015-263-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-535 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Right Angle D-Sub Connector. Designed for optimal performance, this plug features a durable steel shell with nickel plating, ensuring reliable operation in any environment. With three rows and fifteen positions, it offers ample connectivity options for your applications. The PC Tail termination method and gold flash contact plating guarantee secure and efficient connections. The boardlocks mount type and M3 threaded hole mating retention provide added stability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for your electronic projects. Upgrade your setup with this essential component.

