| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-540 |
633-015-263-540
| Heilind Number: | EDA633-015-263-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-540 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. Featuring a 3 A amperage rating, this plug connector ensures reliable power transmission. With three rows of 15 positions, it offers ample connectivity options. The durable steel shell, plated with nickel for added protection, guarantees longevity in even the toughest environments. PC Tail termination and gold flash contact plating ensure secure and efficient signal transfer. Perfect for boardlocks mounting, it provides a stable and secure connection. Additionally, the mating retention type, 4-40 Threaded Fixed Standoff, further enhances its reliability. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is a versatile solution for your connectivity needs.

