| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-541 |
633-015-263-541
| Heilind Number: | EDA633-015-263-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-541 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, a vital component for seamless data transmission. With a sleek design and durable construction, it ensures reliable performance in various industrial applications. Featuring 15 positions and three rows, it offers ample connectivity options for your devices. The PC Tail termination method and gold flash contact plating guarantee efficient signal transfer, while the nickel shell plating provides enhanced durability. Designed for easy installation with boardlocks, it securely fastens to your system. Operating smoothly in temperatures ranging from -55 to 85°C, it is suitable for both standard and demanding environments. Upgrade your setup with this essential connector for fast, efficient, and secure data exchange.

