| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-542 |
633-015-263-542
| Heilind Number: | EDA633-015-263-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-542 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a durable steel shell with nickel plating, ensuring reliable contact in any environment. With 15 positions and three rows, it offers ample connectivity options for your devices. The PC tail termination method and gold flash contact plating guarantee secure and efficient connections. Perfect for industrial applications, it can withstand temperatures ranging from -55 to 85°C. The integrated boardlocks and mating retention type with a 4-40 threaded hole provide added stability and security. Elevate your connectivity solutions with this high-quality D-Sub connector.

