| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-543 |
633-015-263-543
| Heilind Number: | EDA633-015-263-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-543 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features three amperage capacity and a durable steel shell plated with nickel for longevity. With gold flash contact plating and PC Tail termination method, it ensures reliable conductivity. Perfect for boardlock mounting, it offers secure attachment in any application. Boasting 15 positions across three rows, it accommodates multiple connections with ease. The mating retention type, 4-40 Threaded Standoff, further enhances its stability. Operating smoothly in temperatures ranging from -55 to 85°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this high-quality connector.

