| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-545 |
633-015-263-545
| Heilind Number: | EDA633-015-263-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-545 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal signal transmission, it features gold flash contact plating for reliable conductivity. With a rugged steel shell and nickel plating, it ensures durability in demanding environments. Its boardlock mount type and PC tail termination method offer secure attachment and easy installation. Perfect for industrial applications, this connector can withstand temperatures ranging from -55 to 85 °C. With 15 positions and three rows, it provides ample connectivity options. The M3 threaded hole mating retention type adds further stability to your connections. Upgrade your setup with this essential connector for seamless data transfer.

