| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-550 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-550 |
633-015-263-550
| Heilind Number: | EDA633-015-263-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-550 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for seamless integration in a variety of applications. Featuring a durable steel shell with nickel plating, this connector ensures robust performance in demanding environments. With 15 positions and 3A amperage, it offers reliable power and signal transmission. The PC tail termination method and gold flash contact plating guarantee efficient and secure connections. Its 4-40 threaded hole mount type and mating retention type provide easy installation and stability. Operating flawlessly in temperatures ranging from -55 to 85°C, it is suitable for a wide range of industrial and commercial uses. Upgrade your setup with this essential connector for optimal performance and durability.

