| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-552 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-552 |
633-015-263-552
| Heilind Number: | EDA633-015-263-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-552 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing a versatile solution for your connectivity needs, this Right Angle D-Sub Connector offers reliable performance in a compact design. With a 3A amperage rating, it ensures efficient power transmission. Featuring a plug gender and three rows, it accommodates multiple connections with ease. The 4-40 threaded hole mount type and PC tail termination method guarantee secure and stable installation. Gold flash contact plating and nickel shell plating provide enhanced durability and conductivity. With 15 positions and mating retention through a 4-40 threaded hole, it offers flexibility in connectivity. Constructed with steel shell material, it is robust and can withstand harsh operating conditions. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -55 to 85°C. Upgrade your connectivity setup with this high-performance D-Sub connector.

