| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-553 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-553 |
633-015-263-553
| Heilind Number: | EDA633-015-263-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-553 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for seamless integration, this plug is engineered for optimal performance in a variety of applications. With a durable steel shell and gold flash contact plating, it ensures reliable and efficient data transmission. Featuring three rows and fifteen positions, it offers ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method provide secure and stable installation. Operating flawlessly in temperatures ranging from -55 to 85°C, it's suitable for use in diverse environments. Trust in this connector for superior quality and performance. Elevate your connectivity experience today.

