| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-011 |
633-015-363-011
| Heilind Number: | EDA633-015-363-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-011 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in various electronic applications. This high-performance plug, featuring a durable steel shell plated with nickel, ensures reliable signal transmission. With a 3A amperage and gold-plated contacts, it guarantees optimal conductivity. Its three rows of 15 positions each cater to complex connection needs, while the through-hole mount type and PC tail termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -55 to 85°C, it's a dependable choice for industrial settings. Trust in our connector for efficient and durable performance.

