| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-012 |
633-015-363-012
| Heilind Number: | EDA633-015-363-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-012 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. This high-quality plug features gold-plated contacts for optimal signal transmission, ensuring reliable performance. With three rows and fifteen positions, it offers ample connectivity options. The through-hole mount type with PC tail termination method guarantees secure attachment to your PCB. Its durable steel shell with nickel plating can withstand harsh operating environments, from -55 to 85°C. Mating retention is facilitated through a 4-40 threaded hole, providing added stability. Upgrade your system with this essential component for efficient data transfer.

