| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-013 |
633-015-363-013
| Heilind Number: | EDA633-015-363-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-013 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable component designed for seamless integration in your electronic setups. Featuring a sturdy steel shell with nickel plating, this connector ensures robust performance in various environments. Its 15 gold-plated contacts guarantee efficient signal transmission, while the 4-40 Threaded Standoff mating retention type provides added security. With a current rating of 3 A and operating temperature range of -55 to 85 °C, it's suitable for a wide range of applications. Its through-hole mount type and PC tail termination method offer easy and secure installation. Upgrade your connectivity solutions with this essential component.

