| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-015 |
633-015-363-015
| Heilind Number: | EDA633-015-363-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-015 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing the Right Angle D-Sub Connector, a high-performance solution for your connectivity needs. With a sleek design and durable construction, this connector is ideal for demanding applications. Featuring a 3 A amperage and gold contact plating, it ensures reliable power transmission. The plug gender and 3-row configuration offer versatile compatibility, while the through-hole mount type and PC tail termination method guarantee easy installation. Its nickel-plated steel shell provides robust protection, making it suitable for harsh environments. With 15 positions and M3 threaded hole mating retention, this connector offers secure and stable connections. Operating efficiently in temperatures ranging from -55 to 85 °C, it is perfect for a wide range of industrial and commercial settings. Trust in the Right Angle D-Sub Connector for seamless and dependable performance.

