| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-030 |
633-015-363-030
| Heilind Number: | EDA633-015-363-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-030 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This high-quality connector features a durable Steel shell with Nickel plating, ensuring reliable performance in a range of environments. With 15 gold-plated contacts, it offers secure and efficient connections, while its 3A amperage rating makes it suitable for various applications. Designed for easy integration, this plug connector is equipped with Boardlocks for secure mounting and PC Tail termination for simple installation. Its unique 4-40 Threaded Fixed Standoff mating retention type adds an extra level of stability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is ideal for use in demanding industrial settings. Upgrade your connectivity setup with our Right Angle D-Sub Connector and experience seamless performance.

