| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-031 |
633-015-363-031
| Heilind Number: | EDA633-015-363-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-031 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a durable steel shell plated with nickel for longevity. With gold contact plating and a PC tail termination method, it ensures secure and reliable connections. Boasting 15 positions spread across 3 rows, it's perfect for a variety of applications. The boardlocks mount type offers easy installation, while the mating retention type of .120" Through Hole provides added stability. Operating smoothly in temperatures ranging from -55 to 85 °C, it's suitable for diverse environmental conditions. Upgrade your connectivity solutions with this high-quality connector.

