| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-032 |
633-015-363-032
| Heilind Number: | EDA633-015-363-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-032 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. Designed for optimal performance, this plug connector features 15 positions across 3 rows, ensuring efficient data transmission. With a durable steel shell and gold-plated contacts, it guarantees reliable conductivity in any environment. Suitable for boardlocks mounting and PC tail termination, it offers easy installation and secure connections. Operating within a wide temperature range from -55 to 85 °C, it's perfect for industrial applications. Mating retention is facilitated through a 4-40 threaded hole, providing added stability. Elevate your connectivity with this high-quality connector, a crucial component in any electronic setup.

