| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-033 |
633-015-363-033
| Heilind Number: | EDA633-015-363-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-033 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile essential for seamless electronic communication. This 15-position plug features a robust steel shell with durable nickel plating, ensuring reliable performance in any environment. With a 3A amperage capacity and gold contact plating, it guarantees optimal conductivity for your data transmission needs. Its boardlocks and PC tail termination method offer easy and secure installation, while the 4-40 threaded standoff mating retention type adds extra stability. Designed for efficiency, this connector operates flawlessly in temperatures ranging from -55 to 85 °C, making it ideal for a wide range of applications in the industrial, automotive, and aerospace sectors. Trust in its quality craftsmanship to power up your systems with precision and dependability.

