| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-035 |
633-015-363-035
| Heilind Number: | EDA633-015-363-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-035 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a high-performance component designed for seamless integration into your electronic devices. This plug-style connector features three amperage capacity, making it ideal for a range of power and signal transmission applications. With its three rows of 15 positions, you can achieve efficient data transfer in even the most demanding environments. The boardlocks mount type ensures secure attachment, while the PC Tail termination method simplifies installation. Gold contact plating and nickel shell plating guarantee reliable conductivity and durability, meeting industry standards for quality and performance. The steel shell material offers robust protection, while the M3 Threaded Hole mating retention type adds an extra layer of security. With an operating temperature range of -55 to 85 °C, this connector is suitable for use in diverse operating conditions. Upgrade your connectivity infrastructure with this essential component, perfect for a wide range of industrial and commercial applications.

