| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-040 |
633-015-363-040
| Heilind Number: | EDA633-015-363-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-040 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a boardlocks mount type and PC Tail termination method, ensuring secure and reliable connections. With a nickel-plated steel shell and gold contact plating, it offers durability and efficient conductivity. Ideal for various applications, it boasts 15 positions and a 3A amperage rating. Its 4-40 threaded fixed standoff mating retention type further enhances stability. Operating smoothly in temperatures ranging from -55 to 85°C, it's a dependable choice for your connectivity needs.

