| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-041 |
633-015-363-041
| Heilind Number: | EDA633-015-363-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-041 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic connections. This high-quality plug features a durable steel shell plated with nickel, ensuring long-lasting performance in various environments. With three rows of 15 positions, it offers ample connections for your needs. The PC Tail termination method and gold contact plating guarantee secure and reliable connections. Designed for easy mounting with boardlocks, it's perfect for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Operating efficiently in temperatures ranging from -55 to 85°C, it's suitable for both commercial and industrial use. Upgrade your setup with this essential component and experience seamless connectivity like never before.

