| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-042 |
633-015-363-042
| Heilind Number: | EDA633-015-363-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-042 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. Designed for seamless integration, this plug connector features three amperage capacity and boasts a durable construction with steel shell material and nickel plating. With PC tail termination and gold contact plating, it ensures reliable performance in any application. Its three-row, 15-position layout offers ample connectivity options, while the innovative boardlocks mount type guarantees secure installation. Operating smoothly in a wide temperature range from -55 to 85°C, it's a dependable choice for various environments. Plus, with mating retention through a 4-40 threaded hole, you can trust in its stability. Elevate your connectivity experience with this essential component.

