| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-043 |
633-015-363-043
| Heilind Number: | EDA633-015-363-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-043 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a three-amp amperage capacity, making it suitable for various applications. With three rows and fifteen positions, it allows for efficient data transfer. The boardlocks mount type ensures secure attachment, while the PC Tail termination method simplifies installation. Gold contact plating and nickel shell plating guarantee reliable conductivity. Constructed from durable steel, it can withstand harsh operating conditions, with an impressive temperature range of -55 to 85°C. Complete your setup with this essential component for seamless data transmission.

