| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-045 |
633-015-363-045
| Heilind Number: | EDA633-015-363-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-045 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. Designed for seamless integration into your electronic devices, this connector features a durable steel shell with nickel plating for enhanced durability. With a 3 A amperage rating and gold contact plating, it ensures optimal conductivity and performance. Its plug gender and boardlocks mount type offer secure and easy installation, while the PC Tail termination method allows for efficient soldering. Boasting 15 positions and 3 rows, it provides ample connectivity options, making it perfect for a wide range of applications. The M3 Threaded Hole mating retention type adds an extra layer of security, while its wide operating temperature range of -55 to 85 °C ensures reliable performance in harsh environments. Trust in this high-quality connector for all your connectivity needs.

