| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-050 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-050 |
633-015-363-050
| Heilind Number: | EDA633-015-363-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-050 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic needs. This high-quality plug features a 4-40 Threaded Hole mount type and PC Tail termination method, ensuring secure and efficient installation. With 15 positions and a 3A amperage rating, it offers robust performance for a variety of applications. The gold contact plating and nickel shell plating provide excellent conductivity and durability, while the steel shell material guarantees long-lasting use, even in challenging environments. Designed for versatility and convenience, this connector is ideal for use in a wide range of industrial and commercial settings. Experience seamless connectivity with our Right Angle D-Sub Connector.

