| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-051 |
633-015-363-051
| Heilind Number: | EDA633-015-363-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-051 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic systems. This high-performance plug features a 3A amperage rating, making it ideal for power and signal transmission. With three rows of 15 positions, it offers ample connectivity options for your devices. The 4-40 threaded hole mount type ensures secure attachment, while the PC tail termination method facilitates easy installation. Gold contact plating guarantees reliable conductivity, while nickel shell plating provides durability. Constructed from steel, this connector is built to withstand harsh operating environments, with an impressive temperature range of -55 to 85°C. Whether you're looking to upgrade your existing setup or embark on a new project, this connector is the perfect choice for professional and DIY electronics enthusiasts. Elevate your connectivity experience with this essential component.

