| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-052 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-052 |
633-015-363-052
| Heilind Number: | EDA633-015-363-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-052 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in demanding applications. With a sleek plug design and three rows of 15 positions each, this connector ensures secure and efficient data transmission. The 4-40 Threaded Hole mount type and PC Tail termination method offer easy and reliable installation, while the gold contact plating guarantees low contact resistance for uninterrupted signal flow. Constructed with durable steel and nickel plating, this connector can withstand harsh operating environments with a wide temperature range of -55 to 85 °C. Upgrade your connectivity solutions with this essential component.

