| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-053 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-053 |
633-015-363-053
| Heilind Number: | EDA633-015-363-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-053 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in your electronic systems. This plug connector features a 3 A amperage rating, making it ideal for power and signal transmission. With three rows and 15 positions, it offers ample connectivity options for your applications. The 4-40 threaded hole mount type and PC tail termination method ensure secure and stable connections. Gold contact plating guarantees optimal conductivity, while nickel shell plating provides durability. Constructed from steel, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 85 °C. Whether you're in the industrial, telecommunications, or aerospace sector, this connector is a reliable choice for your connectivity needs. Upgrade your systems with confidence, knowing that you have a high-quality, performance-driven connector at your disposal.

