| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-055 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-055 |
633-015-363-055
| Heilind Number: | EDA633-015-363-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-055 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. Designed for seamless integration in electronic applications, this plug connector boasts a robust amperage of 3A, ensuring reliable power transmission. With three rows of 15 positions, it offers ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method guarantee easy and secure installation. Gold contact plating and nickel shell plating ensure optimal signal conductivity and corrosion resistance. Crafted from durable steel, this connector can withstand harsh operating environments, with an impressive temperature range of -55 to 85°C. Whether for industrial or commercial use, this connector is a versatile and dependable choice for your connectivity needs.

