| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-510 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-510 |
633-015-363-510
| Heilind Number: | EDA633-015-363-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-510 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with this durable Right Angle D-Sub Connector. Designed for optimal performance, this plug features gold contact plating for reliable conductivity. With three rows and fifteen positions, it offers ample connectivity options. The 4-40 Threaded Fixed Standoff mating retention type ensures secure attachment. Its nickel-plated steel shell guarantees longevity, even in harsh environments. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -55 to 85 °C. Upgrade your system with this essential component for seamless data transmission.

