| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-512 |
633-015-363-512
| Heilind Number: | EDA633-015-363-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-512 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. Designed for optimal performance, this connector features a plug gender and three rows for efficient signal transmission. With a through-hole mount type and PC tail termination method, installation is seamless. The gold contact plating and nickel shell plating ensure durability and longevity, even in harsh environments. With 15 positions and a 4-40 threaded hole mating retention type, it offers versatility for various applications. Constructed with steel shell material, it guarantees robustness. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is a dependable choice for your projects.

