| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-515 |
633-015-363-515
| Heilind Number: | EDA633-015-363-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-515 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Right Angle D-Sub Connector. Designed for optimal power transmission, it features a durable steel shell with nickel plating for long-lasting reliability. With a 3A amperage and gold contact plating, it ensures efficient conductivity. Its 15 positions and three rows offer ample connectivity options, while the M3 Threaded Hole mating retention type guarantees secure attachment. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -55 to 85°C, making it a versatile and essential component for any project.

