| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-530 |
633-015-363-530
| Heilind Number: | EDA633-015-363-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-530 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Right Angle D-Sub Connector. Designed for superior performance, this plug connector boasts a 3A amperage, making it ideal for various electronic applications. With three rows and 15 positions, it provides ample connectivity options, while the PC tail termination method ensures secure and reliable connections. The gold contact plating and nickel shell plating guarantee excellent conductivity and durability, even in demanding environments. Its steel shell construction, along with a wide operating temperature range of -55 to 85°C, makes it suitable for industrial and commercial use. The 4-40 threaded fixed standoff mating retention type ensures a stable and secure connection to your device. Upgrade your setup with this high-quality D-Sub connector for seamless data transmission.

