| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-531 |
633-015-363-531
| Heilind Number: | EDA633-015-363-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-531 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with this Right Angle D-Sub Connector. Designed for optimal performance, this connector features 15 gold-plated positions for reliable data transmission. Its sturdy steel shell with nickel plating ensures durability, even in harsh environments with temperatures ranging from -55 to 85°C. With a plug gender and three rows of boardlocks for secure mounting, it offers seamless integration into your electronic systems. The PC tail termination method guarantees easy installation, while the mating retention type of .120" through hole provides added stability. Upgrade your connectivity with this high-quality connector, perfect for various applications in the industrial, automotive, and telecommunications sectors.

