| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-532 |
633-015-363-532
| Heilind Number: | EDA633-015-363-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-532 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This plug connector, featuring 15 positions spread across 3 rows, offers reliable performance with a 3A amperage rating. Ideal for secure board mounting with PC tail termination, it ensures a durable and stable connection. The contact plating of gold and nickel shell plating guarantee optimal conductivity and corrosion resistance. Crafted from sturdy steel, it can withstand harsh environments with an operating temperature range of -55 to 85°C. Complete with mating retention via 4-40 threaded hole, it's a dependable choice for various applications in the industrial, commercial, and consumer electronics sectors. Elevate your connectivity experience with this essential component.

