| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-533 |
633-015-363-533
| Heilind Number: | EDA633-015-363-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-533 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Right Angle D-Sub Connector. Engineered for efficiency, it features a robust design with 15 positions and 3A amperage, ensuring reliable power transmission. The gold-plated PC tail termination method guarantees optimal signal integrity, while the nickel-plated steel shell offers durability in various environments. With a 4-40 threaded standoff mating retention type and boardlocks mount, it provides secure and stable connections. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your setup with this essential component for seamless data transmission.

