| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-540 |
633-015-363-540
| Heilind Number: | EDA633-015-363-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-540 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic devices. This durable plug, featuring three rows and 15 positions, offers reliable performance in a versatile range of applications. With a PC Tail termination method and gold contact plating, it ensures optimal signal transmission. The nickel-plated steel shell provides robust protection, while the 4-40 Threaded Fixed Standoff mating retention type ensures secure connections. Ideal for industrial environments, it operates flawlessly in temperatures ranging from -55 to 85 °C. Upgrade your connectivity solutions with this high-quality connector.

