| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-541 |
633-015-363-541
| Heilind Number: | EDA633-015-363-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-541 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features three amperage capability and 15 positions for seamless data transfer. With a durable steel shell and gold-plated contacts, it ensures reliable conductivity in any environment. The boardlocks mount type and PC tail termination method offer easy installation onto circuit boards. Operating efficiently in temperatures ranging from -55 to 85 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.

