| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-542 |
633-015-363-542
| Heilind Number: | EDA633-015-363-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-542 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Right Angle D-Sub Connector. Designed for seamless integration, this plug features three amperage capacity and three rows for efficient data transmission. With durable Boardlocks for secure mounting, PC Tail termination method, and Gold contact plating, it ensures reliable performance in various applications. The Nickel shell plating and Steel shell material offer robust protection, while the 15 positions and 4-40 Threaded Hole mating retention type provide versatility and stability. Operating smoothly in a wide temperature range from -55 to 85 °C, it's a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.

