| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-543 |
633-015-363-543
| Heilind Number: | EDA633-015-363-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-543 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration into your electronic devices. This high-performance plug features a durable steel shell with nickel plating, ensuring reliability in various environments. With three rows and 15 positions, it offers ample connectivity options. The PC tail termination method and gold contact plating guarantee efficient signal transmission. Boardlocks facilitate secure mounting, while the 4-40 threaded standoff mating retention type adds stability. Operating smoothly in temperatures ranging from -55 to 85°C, it's the perfect choice for industrial applications. Upgrade your connectivity solutions with this versatile connector.

