| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-545 |
633-015-363-545
| Heilind Number: | EDA633-015-363-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-545 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this connector features a 3A amperage capacity, making it suitable for a variety of applications. With a plug gender and three rows for efficient connectivity, it ensures secure and reliable data transmission. The boardlocks mount type and PC tail termination method guarantee easy and stable installation. Constructed with gold-plated contacts and a nickel-plated shell, it offers superior conductivity and durability. With 15 positions and an M3 Threaded Hole mating retention type, it accommodates multiple connections seamlessly. The steel shell material ensures robustness, while its wide operating temperature range of -55 to 85°C makes it suitable for diverse environments. Upgrade your connectivity solutions with this high-quality D-Sub connector.

