| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-550 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-550 |
633-015-363-550
| Heilind Number: | EDA633-015-363-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-550 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, featuring a sleek design perfect for tight spaces. This high-performance plug, with a durable steel shell and nickel plating, offers reliable data transmission in demanding environments. With 15 positions and 3A amperage, it ensures seamless power delivery. Its PC Tail termination method and gold contact plating guarantee secure connections. The 4-40 threaded hole mount type and mating retention type provide stability, while its wide operating temperature range of -55 to 85°C makes it suitable for various applications. Upgrade your setup with this essential connector for optimal performance.

