| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-551 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-551 |
633-015-363-551
| Heilind Number: | EDA633-015-363-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-551 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connector game with our Right Angle D-Sub Connector, a robust essential for your electronic assemblies. Designed for efficiency and durability, this plug features 15 gold-plated positions, ensuring seamless conductivity with a maximum amperage of 3 A. Its innovative 4-40 Threaded Hole mount type and PC Tail termination method guarantee secure attachment, while the Nickel-plated steel shell offers enhanced protection. Ideal for high-performance applications, this connector operates flawlessly in temperatures ranging from -55 to 85 °C, making it a reliable choice for your connectivity needs. Upgrade your setups with this essential component, providing reliable and efficient connections every time.

