| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-553 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-553 |
633-015-363-553
| Heilind Number: | EDA633-015-363-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-553 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. This high-performance connector boasts a sturdy steel shell plated with nickel, ensuring durability and reliable performance in various environments. Featuring a 4-40 Threaded Hole mount type and PC Tail termination method, it offers easy installation and secure connections. With 15 positions and a 3A amperage rating, it supports efficient data transmission. The gold-plated contacts guarantee optimal conductivity, while the 4-40 Threaded Standoff mating retention type adds extra stability. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for industrial and commercial applications. Upgrade your connectivity with this essential component.

