| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-555 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-555 |
633-015-363-555
| Heilind Number: | EDA633-015-363-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-555 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. With a robust design featuring a 4-40 Threaded Hole mount type and PC Tail termination method, this connector ensures reliable performance in diverse applications. Boasting a 15-position layout and 3 A amperage, it accommodates multiple connections with ease. The gold contact plating and nickel shell plating guarantee optimal conductivity and durability, while the steel shell material provides sturdy protection. Whether in industrial or commercial settings, this connector operates flawlessly in temperatures ranging from -55 to 85°C, making it a versatile and essential solution for your connectivity needs. Elevate your connectivity infrastructure with this high-quality connector, designed for seamless integration and long-lasting performance.

