| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-011 |
633-015-663-011
| Heilind Number: | EDA633-015-663-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-011 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a durable steel shell with nickel plating, ensuring reliable connections in any environment. It offers 15 gold-plated positions, perfect for high-speed data transmission. With a 3A amperage and -55 to 85°C operating temperature range, it's suitable for a wide range of applications. Its through-hole mount and PC tail termination method make installation a breeze. Plus, the mating retention type guarantees a secure fit. Upgrade your setup with this essential component for seamless connectivity.

