| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-012 |
633-015-663-012
| Heilind Number: | EDA633-015-663-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-012 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of applications. This high-quality plug features 15 positions and three amperage rating, ensuring reliable performance. With a through hole mount type and PC tail termination method, installation is a breeze. The gold contact plating and nickel shell plating offer superior conductivity and durability. Its steel shell material and operating temperature range of -55 to 85 °C make it ideal for even the most demanding environments. Plus, the 4-40 threaded hole mating retention type provides added security. Elevate your connectivity solutions with this essential component.

