| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-013 |
633-015-663-013
| Heilind Number: | EDA633-015-663-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-013 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. This high-quality plug features a durable steel shell with nickel plating, ensuring reliable conductivity and longevity. With a 3A amperage rating and gold contact plating, it guarantees efficient power transmission. Its 15 positions and 3 rows accommodate multiple connections, while the Through Hole mount type with PC tail termination method simplifies installation. The 4-40 Threaded Standoff mating retention type adds security in use. Operating seamlessly in temperatures ranging from -55 to 85°C, it's suitable for diverse environments. Upgrade your connectivity setup with this essential component.

