| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-015 |
633-015-663-015
| Heilind Number: | EDA633-015-663-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-015 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for seamless data transmission. Designed for robust performance, this connector features a 3A amperage rating, ensuring stable power delivery. Its Plug gender and 3-row configuration make it ideal for high-density applications, while the Through Hole mount type guarantees secure and reliable installation. With PC Tail termination and gold contact plating, signal integrity is maximized, while the nickel-plated steel shell offers durability in harsh environments. Boasting 15 positions and M3 Threaded Hole mating retention, this connector is versatile and easy to use. Operable in temperatures ranging from -55 to 85°C, it is suitable for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this essential D-Sub Connector.

