| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-030 |
633-015-663-030
| Heilind Number: | EDA633-015-663-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-030 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, offering seamless integration in any project. This high-performance plug features a 3A amperage capacity, ideal for efficient power transfer. With three rows of 15 positions, it ensures comprehensive connectivity for your devices. The gold-plated contacts guarantee reliable signal transmission, while the sturdy steel shell with nickel plating provides durability. Designed for easy installation with boardlocks and PC tail termination, it's perfect for industrial or commercial applications. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for any project.

